Regulator Output DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3843AN

DigiKey Part Number
296-11285-5-ND
Manufacturer
Manufacturer Product Number
UC3843AN
Description
IC REG CTRLR MULT TOPOLOGY 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3843AN Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
0°C ~ 70°C (TA)
Manufacturer
Texas Instruments
Mounting Type
Through Hole
Series
Package / Case
8-DIP (0.300", 7.62mm)
Packaging
Tube
Supplier Device Package
8-PDIP
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2842NTexas Instruments994296-11176-5-ND44,73000 KčUpgrade
UC2842BNGRochester Electronics, LLC3 8722156-UC2842BNG-OS-ND23,94000 KčUpgrade
In-Stock: 271
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
1027,52800 Kč275,28 Kč
5023,53040 Kč1 176,52 Kč
10022,28940 Kč2 228,94 Kč
25020,97868 Kč5 244,67 Kč
50020,18874 Kč10 094,37 Kč
1 00019,53885 Kč19 538,85 Kč
2 50018,85259 Kč47 131,47 Kč
5 00018,43906 Kč92 195,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč

Other Suppliers on DigiKey

5 108In Stock
Ships from Rochester Electronics, LLC