DAC7724UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC7724UB
28-SOIC Pkg

UC3625DW

DigiKey Part Number
296-11235-5-ND
Manufacturer
Manufacturer Product Number
UC3625DW
Description
IC MOTOR DRIVER 10V-18V 28SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET, Power Darlington Parallel 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3625DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET, Power Darlington
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
10V ~ 18V
Voltage - Load
-
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1389,73000 Kč389,73 Kč
20294,91100 Kč5 898,22 Kč
40282,18925 Kč11 287,57 Kč
100268,75280 Kč26 875,28 Kč
260257,97873 Kč67 074,47 Kč
500252,10674 Kč126 053,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:389,73000 Kč
Unit Price with VAT:471,57330 Kč