
NRVUB1660CTT4G | |
---|---|
DigiKey Part Number | NRVUB1660CTT4GOSTR-ND - Tape & Reel (TR) NRVUB1660CTT4GOSCT-ND - Cut Tape (CT) NRVUB1660CTT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUB1660CTT4G |
Description | DIODE ARRAY GP 600V 8A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | NRVUB1660CTT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,74000 Kč | 83,74 Kč |
10 | 56,44900 Kč | 564,49 Kč |
100 | 45,37610 Kč | 4 537,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 35,34435 Kč | 28 275,48 Kč |
1 600 | 34,51531 Kč | 55 224,50 Kč |
Unit Price without VAT: | 83,74000 Kč |
---|---|
Unit Price with VAT: | 101,32540 Kč |