20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2875N

DigiKey Part Number
296-11201-5-ND
Manufacturer
Manufacturer Product Number
UC2875N
Description
IC OFFLINE SW FULL-BRDG 20DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Full-Bridge Topology 1MHz 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2875N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
Full-Bridge
Voltage - Start Up
10.75 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Duty Cycle
100%
Frequency - Switching
1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1460,02000 Kč460,02 Kč
20350,40400 Kč7 008,08 Kč
40335,69450 Kč13 427,78 Kč
100320,17310 Kč32 017,31 Kč
260307,72715 Kč80 009,06 Kč
500300,94256 Kč150 471,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:460,02000 Kč
Unit Price with VAT:556,62420 Kč