Similar

UC2866NG4 | |
|---|---|
DigiKey Part Number | UC2866NG4-ND |
Manufacturer | |
Manufacturer Product Number | UC2866NG4 |
Description | IC OFFLINE SWITCH MULT TOP 16DIP |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 10kHz ~ 1MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC2866NG4 Models |
Category | Voltage - Supply (Vcc/Vdd) 10.5V ~ 22V |
Manufacturer Texas Instruments | Frequency - Switching 10kHz ~ 1MHz |
Packaging Tube | Control Features Soft Start |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Output Isolation Non-Isolated | Package / Case 16-DIP (0.300", 7.62mm) |
Internal Switch(s) Yes | Supplier Device Package 16-PDIP |
Topology Full-Bridge, Half-Bridge, Push-Pull | Mounting Type Through Hole |
Voltage - Start Up 16.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28950PW | Texas Instruments | 136 | 296-34760-5-ND | 161,26000 Kč | Similar |


