Similar

UC2832TDWREP | |
|---|---|
DigiKey Part Number | 296-22531-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC2832TDWREP |
Description | IC LNR REG CTRLR 1OUT 16SOIC |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2832TDWREP Models |
Category | Voltage - Input 4.5V ~ 36V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Type Positive Fixed | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Outputs 1 | Base Product Number |
Current - Supply 3.3mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3833DWTR | Texas Instruments | 2 000 | 296-13767-2-ND | 569,88545 Kč | Similar |


