
UC3833DWTR | |
|---|---|
DigiKey Part Number | 296-13767-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3833DWTR |
Description | IC LNR REG CTRLR 1OUT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3833DWTR Models |
Category | Voltage - Input 4.5V ~ 36V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 16-SOIC |
Type Positive Fixed | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Outputs 1 | Base Product Number |
Current - Supply 9.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 533,55918 Kč | 1 067 118,36 Kč |
| Unit Price without VAT: | 533,55918 Kč |
|---|---|
| Unit Price with VAT: | 645,60661 Kč |

