Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2823BDW

DigiKey Part Number
296-2489-5-ND
Manufacturer
Manufacturer Product Number
UC2823BDW
Description
IC OFFLINE SW MULT TOP 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2823BDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
100%
Manufacturer
Texas Instruments
Frequency - Switching
1MHz
Packaging
Tube
Fault Protection
Current Limiting
Part Status
Active
Control Features
Frequency Control, Soft Start
Output Isolation
Non-Isolated
Operating Temperature
-55°C ~ 150°C (TJ)
Internal Switch(s)
No
Package / Case
16-SOIC (0.295", 7.50mm Width)
Topology
Boost, Buck, Flyback, Forward
Supplier Device Package
16-SOIC
Voltage - Start Up
16 V
Mounting Type
Surface Mount
Voltage - Supply (Vcc/Vdd)
10V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1533,98000 Kč533,98 Kč
10428,96800 Kč4 289,68 Kč
40391,69675 Kč15 667,87 Kč
120370,91217 Kč44 509,46 Kč
280358,73282 Kč100 445,19 Kč
520351,50127 Kč182 780,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:533,98000 Kč
Unit Price with VAT:646,11580 Kč

Other Suppliers on DigiKey

2 385In Stock
Ships from Rochester Electronics, LLC