
UC27133D | |
|---|---|
DigiKey Part Number | 296-34712-5-ND |
Manufacturer | |
Manufacturer Product Number | UC27133D |
Description | IC PWR SWITCH BIPOLAR 1:1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 300mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC27133D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 8V ~ 65V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,29000 Kč | 182,29 Kč |
| 10 | 141,45600 Kč | 1 414,56 Kč |
| 75 | 122,06480 Kč | 9 154,86 Kč |
| 150 | 117,55440 Kč | 17 633,16 Kč |
| 300 | 113,84190 Kč | 34 152,57 Kč |
| 525 | 111,33004 Kč | 58 448,27 Kč |
| 1 050 | 108,71884 Kč | 114 154,78 Kč |
| Unit Price without VAT: | 182,29000 Kč |
|---|---|
| Unit Price with VAT: | 220,57090 Kč |



