
UC27131D | |
|---|---|
DigiKey Part Number | 296-34711-5-ND |
Manufacturer | |
Manufacturer Product Number | UC27131D |
Description | IC PWR SWITCH BIPOLAR 1:1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 300mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC27131D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 8V ~ 65V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,72000 Kč | 174,72 Kč |
| 10 | 135,43600 Kč | 1 354,36 Kč |
| 75 | 116,74613 Kč | 8 755,96 Kč |
| 150 | 112,39860 Kč | 16 859,79 Kč |
| 300 | 108,82150 Kč | 32 646,45 Kč |
| 525 | 106,40032 Kč | 55 860,17 Kč |
| 1 050 | 103,88455 Kč | 109 078,78 Kč |
| Unit Price without VAT: | 174,72000 Kč |
|---|---|
| Unit Price with VAT: | 211,41120 Kč |




