
UC1843BEVM-CVAL | |
|---|---|
DigiKey Part Number | 296-UC1843BEVM-CVAL-ND |
Manufacturer | |
Manufacturer Product Number | UC1843BEVM-CVAL |
Description | EVAL BOARD FOR UC1843BSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UC1843B-SP - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 10A | |
Voltage - Input | 20V ~ 40V | |
Regulator Topology | Flyback | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | UC1843B-SP | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 833,48000 Kč | 13 833,48 Kč |
| Unit Price without VAT: | 13 833,48000 Kč |
|---|---|
| Unit Price with VAT: | 16 738,51080 Kč |


