RF Mixer IC VSAT Up/Down Converter 5GHz ~ 30GHz 18-LGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMV1530ACCZ

DigiKey Part Number
505-ADMV1530ACCZ-ND
Manufacturer
Manufacturer Product Number
ADMV1530ACCZ
Description
5-30 GHZ DB MIXER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC VSAT Up/Down Converter 5GHz ~ 30GHz 18-LGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADMV1530ACCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
VSAT
Frequency
5GHz ~ 30GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
78mA
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
18-WFLGA Exposed Pad
Supplier Device Package
18-LGA (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 945,18000 Kč2 945,18 Kč
102 597,51600 Kč25 975,16 Kč
252 477,33560 Kč61 933,39 Kč
Unit Price without VAT:2 945,18000 Kč
Unit Price with VAT:3 563,66780 Kč