


UA78M09CKVURG3 | |
|---|---|
DigiKey Part Number | 296-19533-2-ND - Tape & Reel (TR) 296-19533-1-ND - Cut Tape (CT) 296-19533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M09CKVURG3 |
Description | IC REG LINEAR 9V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M09CKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 7,71040 Kč | 192,76 Kč |
| 100 | 6,71730 Kč | 671,73 Kč |
| 250 | 6,24564 Kč | 1 561,41 Kč |
| 500 | 5,96050 Kč | 2 980,25 Kč |
| 1 000 | 5,72636 Kč | 5 726,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,47888 Kč | 13 697,20 Kč |
| 5 000 | 5,32975 Kč | 26 648,75 Kč |
| 7 500 | 5,25507 Kč | 39 413,03 Kč |
| 12 500 | 5,17233 Kč | 64 654,12 Kč |
| 17 500 | 5,12398 Kč | 89 669,65 Kč |
| 25 000 | 5,07746 Kč | 126 936,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |





