


UA78M05IDCYRG3 | |
|---|---|
DigiKey Part Number | 296-50457-2-ND - Tape & Reel (TR) 296-50457-1-ND - Cut Tape (CT) 296-50457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M05IDCYRG3 |
Description | IC REG LINEAR 5V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05IDCYRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,25640 Kč | 206,41 Kč |
| 100 | 7,20440 Kč | 720,44 Kč |
| 250 | 6,70256 Kč | 1 675,64 Kč |
| 500 | 6,40020 Kč | 3 200,10 Kč |
| 1 000 | 6,15157 Kč | 6 151,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,88910 Kč | 14 722,75 Kč |
| 5 000 | 5,73082 Kč | 28 654,10 Kč |
| 7 500 | 5,65160 Kč | 42 387,00 Kč |
| 12 500 | 5,56376 Kč | 69 547,00 Kč |
| 17 500 | 5,51245 Kč | 96 467,88 Kč |
| 25 000 | 5,46311 Kč | 136 577,75 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |






