Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L15ACDR

DigiKey Part Number
296-27137-2-ND - Tape & Reel (TR)
296-27137-1-ND - Cut Tape (CT)
296-27137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78L15ACDR
Description
IC REG LINEAR 15V 100MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA78L15ACDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
39dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
30V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DI78L15DABDiotec Semiconductor3 9964878-DI78L15DABCT-ND3,78000 KčSimilar
L78L15ACD13TRSTMicroelectronics7 180497-7278-1-ND5,46000 KčSimilar
L78L15CD-TRSTMicroelectronics5 510497-1198-1-ND5,88000 KčSimilar
MC78L15ABDR2Gonsemi4 022MC78L15ABDR2GOSCT-ND6,09000 KčSimilar
In-Stock: 3 642
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,50100 Kč55,01 Kč
254,90520 Kč122,63 Kč
1004,23110 Kč423,11 Kč
2503,91236 Kč978,09 Kč
5003,71958 Kč1 859,79 Kč
1 0003,56084 Kč3 560,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,39344 Kč8 483,60 Kč
5 0003,29249 Kč16 462,45 Kč
7 5003,24192 Kč24 314,40 Kč
12 5003,18592 Kč39 824,00 Kč
17 5003,15318 Kč55 180,65 Kč
25 0003,12168 Kč78 042,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč