


L78L15CD-TR | |
|---|---|
DigiKey Part Number | 497-1198-2-ND - Tape & Reel (TR) 497-1198-1-ND - Cut Tape (CT) 497-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L15CD-TR |
Description | IC REG LINEAR 15V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L15CD-TR Models |
Category | Current - Quiescent (Iq) 5.5 mA |
Mfr | Current - Supply (Max) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,63680 Kč | 90,92 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 250 | 2,87588 Kč | 718,97 Kč |
| 500 | 2,72764 Kč | 1 363,82 Kč |
| 1 000 | 2,60543 Kč | 2 605,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,47634 Kč | 6 190,85 Kč |
| 5 000 | 2,39856 Kč | 11 992,80 Kč |
| 7 500 | 2,35961 Kč | 17 697,08 Kč |
| 12 500 | 2,31647 Kč | 28 955,87 Kč |
| 17 500 | 2,29122 Kč | 40 096,35 Kč |
| 25 000 | 2,26695 Kč | 56 673,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

