Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L12ACPK

DigiKey Part Number
296-11132-2-ND - Tape & Reel (TR)
296-11132-1-ND - Cut Tape (CT)
296-11132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78L12ACPK
Description
IC REG LINEAR 12V 100MA SOT89-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L12ACPK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
42dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-243AA
Voltage - Input (Max)
27V
Supplier Device Package
SOT-89-3
Voltage - Output (Min/Fixed)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,50100 Kč55,01 Kč
254,90520 Kč122,63 Kč
1004,23110 Kč423,11 Kč
2503,91236 Kč978,09 Kč
5003,71958 Kč1 859,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,56084 Kč3 560,84 Kč
2 0003,43034 Kč6 860,68 Kč
3 0003,36500 Kč10 095,00 Kč
5 0003,29249 Kč16 462,45 Kč
7 0003,25013 Kč22 750,91 Kč
10 0003,20940 Kč32 094,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč

Other Suppliers on DigiKey

121 656In Stock
Ships from Rochester Electronics, LLC