


UA78L05AILPR | |
|---|---|
DigiKey Part Number | 296-UA78L05AILPRTR-ND - Tape & Reel (TR) 296-UA78L05AILPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L05AILPR |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05AILPR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 20V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05ABZ-TR | STMicroelectronics | 21 363 | 497-13127-1-ND | 7,77000 Kč | Similar |
| L78L05ACZ-AP | STMicroelectronics | 11 195 | 497-16173-1-ND | 6,72000 Kč | Similar |
| MC78L05ACPREG | onsemi | 8 828 | MC78L05ACPREGOSCT-ND | 6,30000 Kč | Similar |
| MC78L05ACPRPG | onsemi | 7 090 | MC78L05ACPRPGOSCT-ND | 6,30000 Kč | Similar |
| NCV78L05ABPG | onsemi | 1 496 | NCV78L05ABPG-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,33900 Kč | 193,39 Kč |
| 25 | 17,50400 Kč | 437,60 Kč |
| 100 | 15,48390 Kč | 1 548,39 Kč |
| 250 | 14,52136 Kč | 3 630,34 Kč |
| 500 | 13,94058 Kč | 6 970,29 Kč |
| 1 000 | 13,46245 Kč | 13 462,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,77553 Kč | 27 551,06 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

