


UA78L05AIDR | |
|---|---|
DigiKey Part Number | 296-16903-2-ND - Tape & Reel (TR) 296-16903-1-ND - Cut Tape (CT) 296-16903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05AIDR |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 100 | 4,35920 Kč | 435,92 Kč |
| 250 | 4,03244 Kč | 1 008,11 Kč |
| 500 | 3,83592 Kč | 1 917,96 Kč |
| 1 000 | 3,67360 Kč | 3 673,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,50264 Kč | 8 756,60 Kč |
| 5 000 | 3,39953 Kč | 16 997,65 Kč |
| 7 500 | 3,34792 Kč | 25 109,40 Kč |
| 12 500 | 3,29072 Kč | 41 134,00 Kč |
| 17 500 | 3,25728 Kč | 57 002,40 Kč |
| 25 000 | 3,22512 Kč | 80 628,00 Kč |
| 62 500 | 3,15590 Kč | 197 243,75 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

