


UA78L05AIDR | |
|---|---|
DigiKey Part Number | 296-16903-2-ND - Tape & Reel (TR) 296-16903-1-ND - Cut Tape (CT) 296-16903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05AIDR |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05AIDR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 20V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L05CD13TR | STMicroelectronics | 18 986 | 497-7267-1-ND | 6,30000 Kč | Similar |
| MC78L05ABDR2G | onsemi | 85 754 | MC78L05ABDR2GOSCT-ND | 5,67000 Kč | Similar |
| NCV78L05ABDR2G | onsemi | 5 531 | NCV78L05ABDR2GOSCT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,19080 Kč | 129,77 Kč |
| 100 | 4,48940 Kč | 448,94 Kč |
| 250 | 4,15340 Kč | 1 038,35 Kč |
| 500 | 3,95098 Kč | 1 975,49 Kč |
| 1 000 | 3,78384 Kč | 3 783,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,60771 Kč | 9 019,27 Kč |
| 5 000 | 3,50154 Kč | 17 507,70 Kč |
| 7 500 | 3,44835 Kč | 25 862,62 Kč |
| 12 500 | 3,38943 Kč | 42 367,88 Kč |
| 17 500 | 3,35499 Kč | 58 712,32 Kč |
| 25 000 | 3,32188 Kč | 83 047,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

