


UA78L05ACPKG3 | |
|---|---|
DigiKey Part Number | 296-35963-2-ND - Tape & Reel (TR) 296-35963-1-ND - Cut Tape (CT) 296-35963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L05ACPKG3 |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05ACPKG3 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78L05ACPK | Texas Instruments | 10 999 | 296-11118-1-ND | 6,72000 Kč | Similar |
| DI78L05UAB | Diotec Semiconductor | 2 536 | 4878-DI78L05UABCT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 100 | 3,56340 Kč | 356,34 Kč |
| 250 | 3,28828 Kč | 822,07 Kč |
| 500 | 3,12198 Kč | 1 560,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,98508 Kč | 2 985,08 Kč |
| 2 000 | 2,87242 Kč | 5 744,84 Kč |
| 3 000 | 2,81597 Kč | 8 447,91 Kč |
| 5 000 | 2,75343 Kč | 13 767,15 Kč |
| 7 000 | 2,71684 Kč | 19 017,88 Kč |
| 10 000 | 2,68168 Kč | 26 816,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


