


UA78L05ACLPRE3 | |
|---|---|
DigiKey Part Number | 296-50445-2-ND - Tape & Reel (TR) 296-50445-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L05ACLPRE3 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L05ACLPRE3 Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 49dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 20V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L05ACPREG | onsemi | 8 828 | MC78L05ACPREGOSCT-ND | 6,30000 Kč | Direct |
| L78L05ABZ-TR | STMicroelectronics | 21 363 | 497-13127-1-ND | 7,77000 Kč | Similar |
| L78L05ACZ-AP | STMicroelectronics | 11 195 | 497-16173-1-ND | 6,72000 Kč | Similar |
| MC78L05ACPRPG | onsemi | 7 090 | MC78L05ACPRPGOSCT-ND | 6,30000 Kč | Similar |
| NCV78L05ABPRMG | onsemi | 0 | NCV78L05ABPRMGOSTB-ND | 3,28871 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,24520 Kč | 356,13 Kč |
| 100 | 12,55050 Kč | 1 255,05 Kč |
| 250 | 11,74460 Kč | 2 936,15 Kč |
| 500 | 11,25828 Kč | 5 629,14 Kč |
| 1 000 | 10,85807 Kč | 10 858,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,22580 Kč | 26 451,60 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

