Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L05ACLP

DigiKey Part Number
296-1365-ND
Manufacturer
Manufacturer Product Number
UA78L05ACLP
Description
IC REG LINEAR 5V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L05ACLP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Bulk
PSRR
49dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Input (Max)
20V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L78L05CZSTMicroelectronics6 377497-7268-ND7,56000 KčSimilar
NCV78L05ABPGonsemi1 496NCV78L05ABPG-ND7,35000 KčSimilar
In-Stock: 153
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1026,01700 Kč260,17 Kč
2523,65200 Kč591,30 Kč
10021,04840 Kč2 104,84 Kč
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč

Other Suppliers on DigiKey

19 572In Stock
Ships from Rochester Electronics, LLC