SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SN74ACT32DR

UA723CDR

DigiKey Part Number
296-11102-2-ND - Tape & Reel (TR)
296-11102-1-ND - Cut Tape (CT)
296-11102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA723CDR
Description
IC REG LIN POS ADJ 150MA 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA723CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
74dB ~ 86dB (50Hz ~ 10kHz)
Control Features
Current Limit
Protection Features
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,45000 Kč21,45 Kč
1015,47700 Kč154,77 Kč
2513,97280 Kč349,32 Kč
10012,32090 Kč1 232,09 Kč
25011,53232 Kč2 883,08 Kč
50011,05656 Kč5 528,28 Kč
1 00010,66454 Kč10 664,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,25111 Kč25 627,78 Kč
5 00010,00182 Kč50 009,10 Kč
7 5009,87697 Kč74 077,27 Kč
12 5009,73868 Kč121 733,50 Kč
17 5009,65785 Kč169 012,38 Kč
Manufacturers Standard Package
Unit Price without VAT:21,45000 Kč
Unit Price with VAT:25,95450 Kč