
TXS0104EPWR | |
|---|---|
DigiKey Part Number | 296-20697-2-ND - Tape & Reel (TR) 296-20697-1-ND - Cut Tape (CT) 296-20697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104EPWR |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104EPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 16,46100 Kč | 164,61 Kč |
| 25 | 14,87800 Kč | 371,95 Kč |
| 100 | 13,12680 Kč | 1 312,68 Kč |
| 250 | 12,29152 Kč | 3 072,88 Kč |
| 500 | 11,85200 Kč | 5 926,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,03410 Kč | 22 068,20 Kč |
| 4 000 | 10,75371 Kč | 43 014,84 Kč |
| 6 000 | 10,61327 Kč | 63 679,62 Kč |
| 10 000 | 10,45764 Kč | 104 576,40 Kč |
| 14 000 | 10,36678 Kč | 145 134,92 Kč |
| 20 000 | 10,27932 Kč | 205 586,40 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |











