New Product
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 264Mbps TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXG1021DDFR

DigiKey Part Number
296-TXG1021DDFRTR-ND - Tape & Reel (TR)
296-TXG1021DDFRCT-ND - Cut Tape (CT)
296-TXG1021DDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXG1021DDFR
Description
10V, 2-BIT FIXED DIRECTION GROUN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 264Mbps TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.71 V ~ 5.5 V
Voltage - VCCB
1.71 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Push-Pull, Tri-State
Data Rate
264Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,69300 Kč86,93 Kč
257,78600 Kč194,65 Kč
1006,78660 Kč678,66 Kč
2506,31032 Kč1 577,58 Kč
5006,02348 Kč3 011,74 Kč
1 0005,87923 Kč5 879,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,49504 Kč16 485,12 Kč
6 0005,35215 Kč32 112,90 Kč
9 0005,28055 Kč47 524,95 Kč
15 0005,20127 Kč78 019,05 Kč
21 0005,15493 Kč108 253,53 Kč
30 0005,11036 Kč153 310,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč