
TXG1020DDFR | |
|---|---|
DigiKey Part Number | 296-TXG1020DDFRTR-ND - Tape & Reel (TR) 296-TXG1020DDFRCT-ND - Cut Tape (CT) 296-TXG1020DDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXG1020DDFR |
Description | 10V, 2-BIT FIXED DIRECTION GROUN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 264Mbps TSOT-23-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.71 V ~ 5.5 V | |
Voltage - VCCB | 1.71 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull, Tri-State | |
Data Rate | 264Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 7,78600 Kč | 194,65 Kč |
| 100 | 6,78660 Kč | 678,66 Kč |
| 250 | 6,31032 Kč | 1 577,58 Kč |
| 500 | 6,02348 Kč | 3 011,74 Kč |
| 1 000 | 5,78705 Kč | 5 787,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,49504 Kč | 16 485,12 Kč |
| 6 000 | 5,35215 Kč | 32 112,90 Kč |
| 9 000 | 5,28055 Kč | 47 524,95 Kč |
| 15 000 | 5,20127 Kč | 78 019,05 Kč |
| 21 000 | 5,15493 Kč | 108 253,53 Kč |
| 30 000 | 5,11036 Kč | 153 310,80 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




