New Product
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0108RUKR

DigiKey Part Number
296-TXB0108RUKRTR-ND - Tape & Reel (TR)
296-TXB0108RUKRCT-ND - Cut Tape (CT)
296-TXB0108RUKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0108RUKR
Description
8-BIT BIDIRECTIONAL VOLTAGE-LEVE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Push-Pull, Tri-State
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1028,09500 Kč280,95 Kč
2525,56720 Kč639,18 Kč
10022,78490 Kč2 278,49 Kč
25021,45660 Kč5 364,15 Kč
50021,23570 Kč10 617,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,18244 Kč57 547,32 Kč
6 00018,78408 Kč112 704,48 Kč
9 00018,58461 Kč167 261,49 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč