Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXB0104DR

DigiKey Part Number
296-21928-2-ND - Tape & Reel (TR)
296-21928-1-ND - Cut Tape (CT)
296-21928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0104DR
Description
IC XLTR VL BIDIR 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TXB0104DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,71400 Kč167,14 Kč
2515,10160 Kč377,54 Kč
10013,32740 Kč1 332,74 Kč
25012,48372 Kč3 120,93 Kč
50012,04782 Kč6 023,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,11264 Kč27 781,60 Kč
5 00010,84593 Kč54 229,65 Kč
7 50010,71237 Kč80 342,77 Kč
12 50010,56433 Kč132 054,12 Kč
17 50010,47787 Kč183 362,72 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč