
TXB0101YZPR | |
|---|---|
DigiKey Part Number | 296-21927-2-ND - Tape & Reel (TR) 296-21927-1-ND - Cut Tape (CT) 296-21927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101YZPR |
Description | IC XLTR VL BIDIR 6-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101YZPR Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-XFBGA, DSBGA |
Channels per Circuit 1 | Supplier Device Package 6-DSBGA |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC1T45GS,132 | Nexperia USA Inc. | 1 435 | 1727-1820-1-ND | 7,98000 Kč | Similar |
| 74LVCH1T45GS,132 | Nexperia USA Inc. | 1 005 | 1727-74LVCH1T45GS,132CT-ND | 8,19000 Kč | Similar |
| NLSX4401MU1TCG | onsemi | 579 740 | NLSX4401MU1TCGOSTR-ND | 13,85868 Kč | Similar |
| NLSX5011AMUTAG | onsemi | 1 368 | 488-NLSX5011AMUTAGCT-ND | 27,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 9,38200 Kč | 234,55 Kč |
| 100 | 8,20390 Kč | 820,39 Kč |
| 250 | 7,64496 Kč | 1 911,24 Kč |
| 500 | 7,30772 Kč | 3 653,86 Kč |
| 1 000 | 7,19643 Kč | 7 196,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,68667 Kč | 20 060,01 Kč |
| 6 000 | 6,51876 Kč | 39 112,56 Kč |
| 9 000 | 6,43465 Kč | 57 911,85 Kč |
| 15 000 | 6,34147 Kč | 95 122,05 Kč |
| 21 000 | 6,28700 Kč | 132 027,00 Kč |
| 30 000 | 6,23461 Kč | 187 038,30 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

