Image for TX08DACP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX08DACP

DigiKey Part Number
296-TX08DACP-ND
Manufacturer
Manufacturer Product Number
TX08DACP
Description
IC ULTRASND TRANSMITTER 196FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ultrasound Transmitter (Pulser) 196-FCBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
-
Type
Ultrasound Transmitter (Pulser)
Applications
-
Mounting Type
Surface Mount
Package / Case
196-LFBGA, FCBGA
Supplier Device Package
196-FCBGA (12x12)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
8003 354,29409 Kč2 683 435,27 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 354,29409 Kč
Unit Price with VAT:4 058,69585 Kč