
AFE58JD48ZAV | |
|---|---|
DigiKey Part Number | 296-AFE58JD48ZAV-ND |
Manufacturer | |
Manufacturer Product Number | AFE58JD48ZAV |
Description | ULTRA SOUN AFE WITH FFAB VCA C0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Channel AFE 16 Bit 140 mW 289-NFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 16 | |
Power (Watts) | 140 mW | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA | |
Supplier Device Package | 289-NFBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 937,71000 Kč | 9 937,71 Kč |
| 10 | 8 655,67600 Kč | 86 556,76 Kč |
| 25 | 8 335,62320 Kč | 208 390,58 Kč |
| Unit Price without VAT: | 9 937,71000 Kč |
|---|---|
| Unit Price with VAT: | 12 024,62910 Kč |


