
TVS0500DRVR | |
|---|---|
DigiKey Part Number | 296-48382-2-ND - Tape & Reel (TR) 296-48382-1-ND - Cut Tape (CT) 296-48382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS0500DRVR |
Description | UNIDIR PRECISION SURGE DIODE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 5V Internal Switch 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TVS0500DRVR Models |
Category | Number of Circuits 1 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WDFN Exposed Pad |
Voltage - Clamping 5V | Supplier Device Package 6-WSON (2x2) |
Technology Internal Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 100 | 8,76880 Kč | 876,88 Kč |
| 500 | 6,74498 Kč | 3 372,49 Kč |
| 1 000 | 6,09278 Kč | 6 092,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,26357 Kč | 15 790,71 Kč |
| 6 000 | 4,84602 Kč | 29 076,12 Kč |
| 9 000 | 4,63330 Kč | 41 699,70 Kč |
| 15 000 | 4,39431 Kč | 65 914,65 Kč |
| 21 000 | 4,25278 Kč | 89 308,38 Kč |
| 30 000 | 4,11527 Kč | 123 458,10 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |









