
TUSB8043AIRGCR | |
|---|---|
DigiKey Part Number | 296-TUSB8043AIRGCRTR-ND - Tape & Reel (TR) 296-TUSB8043AIRGCRCT-ND - Cut Tape (CT) 296-TUSB8043AIRGCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8043AIRGCR |
Description | IC INTERFACE MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 1.1, USB 2.0, USB 3.1 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8043AIRGCR Models |
Category | Standards USB 1.1, USB 2.0, USB 3.1 |
Manufacturer Texas Instruments | Voltage - Supply 0.99V ~ 1.26V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 672mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
Interface USB, GPIO, I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,84000 Kč | 239,84 Kč |
| 10 | 187,88700 Kč | 1 878,87 Kč |
| 25 | 174,87760 Kč | 4 371,94 Kč |
| 100 | 160,57690 Kč | 16 057,69 Kč |
| 250 | 158,97064 Kč | 39 742,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 143,48981 Kč | 286 979,62 Kč |
| Unit Price without VAT: | 239,84000 Kč |
|---|---|
| Unit Price with VAT: | 290,20640 Kč |





