USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB7340RKMR

DigiKey Part Number
296-29070-2-ND - Tape & Reel (TR)
296-29070-1-ND - Cut Tape (CT)
296-29070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB7340RKMR
Description
IC HUB CONTROLLER USB 100WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TUSB7340RKMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Host Controller
Interface
USB, PCIe
Standards
USB 3.0
Voltage - Supply
1.1V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
100-WQFN Dual Rows, Exposed Pad
Supplier Device Package
100-WQFN-MR (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1268,56000 Kč268,56 Kč
10211,21900 Kč2 112,19 Kč
25196,90240 Kč4 922,56 Kč
100181,16230 Kč18 116,23 Kč
250173,65932 Kč43 414,83 Kč
500169,13680 Kč84 568,40 Kč
1 000165,41447 Kč165 414,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000160,81780 Kč482 453,40 Kč
Manufacturers Standard Package
Unit Price without VAT:268,56000 Kč
Unit Price with VAT:324,95760 Kč