100-WQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB7320RKMT

DigiKey Part Number
296-32597-2-ND - Tape & Reel (TR)
296-32597-1-ND - Cut Tape (CT)
296-32597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB7320RKMT
Description
IC HUB CONTROLLER USB 100WQFN
Customer Reference
Detailed Description
USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TUSB7320RKMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Protocol
USB
Function
Host Controller
Interface
USB, PCIe
Standards
USB 3.0
Voltage - Supply
1.1V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
100-WQFN Dual Rows, Exposed Pad
Supplier Device Package
100-WQFN-MR (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1246,71000 Kč246,71 Kč
10193,57600 Kč1 935,76 Kč
25180,26360 Kč4 506,59 Kč
100165,64460 Kč16 564,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250158,67492 Kč39 668,73 Kč
500154,47416 Kč77 237,08 Kč
750152,37028 Kč114 277,71 Kč
1 250150,03969 Kč187 549,61 Kč
Manufacturers Standard Package
Unit Price without VAT:246,71000 Kč
Unit Price with VAT:298,51910 Kč