
TUSB522PIRGET | |
|---|---|
DigiKey Part Number | 296-47904-2-ND - Tape & Reel (TR) 296-47904-1-ND - Cut Tape (CT) 296-47904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB522PIRGET |
Description | IC REDRIVER USB 3.1 DUAL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB522PIRGET Models |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer Texas Instruments | Capacitance - Input 1.25 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 98mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications USB | Mounting Type Surface Mount |
Input Differential | Package / Case 24-VFQFN Exposed Pad |
Output Differential | Supplier Device Package 24-VQFN (4x4) |
Data Rate (Max) 5Gbps | Base Product Number |
Number of Channels 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 47,20400 Kč | 472,04 Kč |
| 25 | 43,21400 Kč | 1 080,35 Kč |
| 100 | 38,83160 Kč | 3 883,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,74400 Kč | 9 186,00 Kč |
| 500 | 35,48452 Kč | 17 742,26 Kč |
| 750 | 34,85388 Kč | 26 140,41 Kč |
| 1 250 | 34,15501 Kč | 42 693,76 Kč |
| 1 750 | 33,74690 Kč | 59 057,07 Kč |
| 2 500 | 33,35406 Kč | 83 385,15 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |



