
TUSB501DRFR | |
|---|---|
DigiKey Part Number | 296-41023-2-ND - Tape & Reel (TR) 296-41023-1-ND - Cut Tape (CT) 296-41023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB501DRFR |
Description | IC REDRIVER USB 3.0 1CH 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB501DRFR Models |
Category | Signal Conditioning Input Equalization, Output De-Emphasis |
Manufacturer Texas Instruments | Capacitance - Input 1.25 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 43.8mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications USB 3.0 | Mounting Type Surface Mount |
Data Rate (Max) 5Gbps | Package / Case 8-WFDFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 8-WSON (2x2) |
Delay Time 290ps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 48,02200 Kč | 480,22 Kč |
| 25 | 43,97000 Kč | 1 099,25 Kč |
| 100 | 39,52450 Kč | 3 952,45 Kč |
| 250 | 37,40332 Kč | 9 350,83 Kč |
| 500 | 36,75322 Kč | 18 376,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,77479 Kč | 101 324,37 Kč |
| 6 000 | 33,13915 Kč | 198 834,90 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |





