
TUSB422IYFPT | |
|---|---|
DigiKey Part Number | 296-45360-2-ND - Tape & Reel (TR) 296-45360-1-ND - Cut Tape (CT) 296-45360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB422IYFPT |
Description | IC INTERFACE SPECIALIZED 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Interface 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TUSB422IYFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 9-XFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 27,47000 Kč | 274,70 Kč |
| 25 | 24,98200 Kč | 624,55 Kč |
| 100 | 22,24990 Kč | 2 224,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,94812 Kč | 5 237,03 Kč |
| 500 | 20,16338 Kč | 10 081,69 Kč |
| 750 | 19,76988 Kč | 14 827,41 Kč |
| 1 250 | 19,33418 Kč | 24 167,72 Kč |
| 1 750 | 19,07936 Kč | 33 388,88 Kč |
| 2 500 | 18,83453 Kč | 47 086,33 Kč |
| 6 250 | 18,30710 Kč | 114 419,37 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |


