Direct

TUSB4041IPAPRG4 | |
|---|---|
DigiKey Part Number | 296-TUSB4041IPAPRG4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB4041IPAPRG4 |
Description | 4-PORT HIGH-SPEED 480-MBPS USB 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 I2C, SMBus, USB Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB4041IPAPRG4 Models |
Category | Interface I2C, SMBus, USB |
Manufacturer Texas Instruments | Standards USB 2.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 0.99V ~ 1.26V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Protocol USB | Package / Case 64-PowerTQFP |
Function Hub Controller | Supplier Device Package 64-HTQFP (10x10) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB4041IPAPR | Texas Instruments | 0 | 296-43143-1-ND | 136,49000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 98,62761 Kč | 98 627,61 Kč |
| Unit Price without VAT: | 98,62761 Kč |
|---|---|
| Unit Price with VAT: | 119,33941 Kč |


