TUSB4020BIPHPRG4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4 324
Unit Price: 16,36000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 12,72480 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB4020BIPHPRG4

DigiKey Part Number
296-TUSB4020BIPHPRG4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUSB4020BIPHPRG4
Description
TWO-PORT HIGH-SPEED 480MBPS USB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 I2C, Serial, SMBus Interface 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TUSB4020BIPHPRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Protocol
USB
Function
Hub Controller
Interface
I2C, Serial, SMBus
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00060,37506 Kč60 375,06 Kč
2 00059,03297 Kč118 065,94 Kč
3 00058,36090 Kč175 082,70 Kč
Manufacturers Standard Package
Unit Price without VAT:60,37506 Kč
Unit Price with VAT:73,05382 Kč