
TUSB2E22RZAT | |
|---|---|
DigiKey Part Number | 296-TUSB2E22RZATTR-ND - Tape & Reel (TR) 296-TUSB2E22RZATCT-ND - Cut Tape (CT) 296-TUSB2E22RZATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2E22RZAT |
Description | EUSB2 TO USB 2.0 DUAL REPEATER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 480Mbps 20-VQFN-FCRLF (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2E22RZAT Models |
Category | Data Rate (Max) 480Mbps |
Manufacturer Texas Instruments | Number of Channels 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Delay Time 1ms |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V, 3V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -20°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Input Differential | Package / Case 20-TFQFN Exposed Pad |
Output Differential | Supplier Device Package 20-VQFN-FCRLF (3.5x3.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB2E22RZAR | Texas Instruments | 1 017 | 296-TUSB2E22RZARCT-ND | 164,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,60000 Kč | 193,60 Kč |
| 10 | 150,45100 Kč | 1 504,51 Kč |
| 25 | 139,67040 Kč | 3 491,76 Kč |
| 100 | 127,82320 Kč | 12 782,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 126,17868 Kč | 31 544,67 Kč |
| Unit Price without VAT: | 193,60000 Kč |
|---|---|
| Unit Price with VAT: | 234,25600 Kč |

