Buffer, ReDriver 2 Channel 480Mbps 20-VQFN-FCRLF (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB2E22RZAR

DigiKey Part Number
296-TUSB2E22RZARTR-ND - Tape & Reel (TR)
296-TUSB2E22RZARCT-ND - Cut Tape (CT)
296-TUSB2E22RZARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB2E22RZAR
Description
EUSB2 TO USB 2.0 DUAL REPEATER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 480Mbps 20-VQFN-FCRLF (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TUSB2E22RZAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
480Mbps
Manufacturer
Texas Instruments
Number of Channels
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Delay Time
1ms
Part Status
Active
Voltage - Supply
1.62V ~ 1.98V, 3V ~ 3.6V
Type
Buffer, ReDriver
Operating Temperature
-20°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Input
Differential
Package / Case
20-TFQFN Exposed Pad
Output
Differential
Supplier Device Package
20-VQFN-FCRLF (3.5x3.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TUSB2E22RZATTexas Instruments230296-TUSB2E22RZATCT-ND193,60000 KčParametric Equivalent
In-Stock: 1 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1164,20000 Kč164,20 Kč
10126,87000 Kč1 268,70 Kč
25117,54680 Kč2 938,67 Kč
100107,30610 Kč10 730,61 Kč
250104,47680 Kč26 119,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00094,06943 Kč282 208,29 Kč
Manufacturers Standard Package
Unit Price without VAT:164,20000 Kč
Unit Price with VAT:198,68200 Kč