
TUSB212IRWBT | |
|---|---|
DigiKey Part Number | 296-47404-2-ND - Tape & Reel (TR) 296-47404-1-ND - Cut Tape (CT) 296-47404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB212IRWBT |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB212IRWBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 68,13900 Kč | 681,39 Kč |
| 25 | 62,70000 Kč | 1 567,50 Kč |
| 100 | 56,71140 Kč | 5 671,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,85652 Kč | 13 464,13 Kč |
| 500 | 52,13594 Kč | 26 067,97 Kč |
| 750 | 51,27404 Kč | 38 455,53 Kč |
| 1 250 | 50,31961 Kč | 62 899,51 Kč |
| 1 750 | 49,76130 Kč | 87 082,27 Kč |
| 2 500 | 49,22486 Kč | 123 062,15 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |











