Signal Processing Interface 12-X2QFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB211RWBR

DigiKey Part Number
296-42399-2-ND - Tape & Reel (TR)
296-42399-1-ND - Cut Tape (CT)
296-42399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB211RWBR
Description
IC INTERFACE SPECIALIZED 12X2QFN
Customer Reference
Detailed Description
Signal Processing Interface 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TUSB211RWBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Signal Processing
Interface
USB
Voltage - Supply
3.3V
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.6x1.6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 634
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
1089,22100 Kč892,21 Kč
2582,36240 Kč2 059,06 Kč
10074,81380 Kč7 481,38 Kč
25071,21680 Kč17 804,20 Kč
50069,04856 Kč34 524,28 Kč
1 00067,26394 Kč67 263,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00065,05971 Kč195 179,13 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč