
TUSB2046BVFR | |
|---|---|
DigiKey Part Number | 296-27131-2-ND - Tape & Reel (TR) 296-27131-1-ND - Cut Tape (CT) 296-27131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2046BVFR |
Description | IC HUB CONTROLLER USB 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2046BVFR Models |
Category | Standards USB 2.0 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 32-LQFP |
Protocol USB | Supplier Device Package 32-LQFP (7x7) |
Function Hub Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,72000 Kč | 90,72 Kč |
| 10 | 68,76100 Kč | 687,61 Kč |
| 25 | 63,26720 Kč | 1 581,68 Kč |
| 100 | 57,21080 Kč | 5 721,08 Kč |
| 250 | 54,32524 Kč | 13 581,31 Kč |
| 500 | 54,18134 Kč | 27 090,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,15354 Kč | 51 153,54 Kč |
| 2 000 | 49,97499 Kč | 99 949,98 Kč |
| 3 000 | 49,38506 Kč | 148 155,18 Kč |
| Unit Price without VAT: | 90,72000 Kč |
|---|---|
| Unit Price with VAT: | 109,77120 Kč |










