MFR Recommended
Parametric Equivalent
Parametric Equivalent

TUSB2036VFRG4 | |
|---|---|
DigiKey Part Number | TUSB2036VFRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB2036VFRG4 |
Description | IC HUB CONTROLLER USB 2.0 32LQFP |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2036VFRG4 Models |
Category | Standards USB 2.0 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 40mA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 32-LQFP |
Protocol USB | Supplier Device Package 32-LQFP (7x7) |
Function Hub Controller | Base Product Number |
Interface USB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TUSB2036VFR | Texas Instruments | 2 940 | 296-27129-1-ND | 79,04000 Kč | MFR Recommended |
| TUSB2046BVFR | Texas Instruments | 5 220 | 296-27131-1-ND | 90,72000 Kč | Parametric Equivalent |
| TUSB2046BVFRG4 | Texas Instruments | 0 | 296-35962-1-ND | 74,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,60914 Kč | 37 609,14 Kč |
| 2 000 | 36,69817 Kč | 73 396,34 Kč |
| 3 000 | 36,24206 Kč | 108 726,18 Kč |
| 5 000 | 35,73703 Kč | 178 685,15 Kč |
| Unit Price without VAT: | 37,60914 Kč |
|---|---|
| Unit Price with VAT: | 45,50706 Kč |


