
TUSB1142RNQR | |
|---|---|
DigiKey Part Number | 296-TUSB1142RNQRTR-ND - Tape & Reel (TR) 296-TUSB1142RNQRCT-ND - Cut Tape (CT) 296-TUSB1142RNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1142RNQR |
Description | USB TYPE-C 10-GBPS3.2 ADAPTIVE L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1142RNQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,30000 Kč | 130,30 Kč |
| 10 | 100,05100 Kč | 1 000,51 Kč |
| 25 | 92,47680 Kč | 2 311,92 Kč |
| 100 | 84,14950 Kč | 8 414,95 Kč |
| 250 | 80,17944 Kč | 20 044,86 Kč |
| 500 | 77,78648 Kč | 38 893,24 Kč |
| 1 000 | 75,81768 Kč | 75 817,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,11032 Kč | 210 330,96 Kč |
| Unit Price without VAT: | 130,30000 Kč |
|---|---|
| Unit Price with VAT: | 157,66300 Kč |




