
TUSB1105RGTR | |
|---|---|
DigiKey Part Number | 296-21921-2-ND - Tape & Reel (TR) 296-21921-1-ND - Cut Tape (CT) 296-21921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1105RGTR |
Description | IC TRANSCEIVER HALF 1/1 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1105RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 450 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,63000 Kč | 48,63 Kč |
| 10 | 36,14300 Kč | 361,43 Kč |
| 25 | 32,98120 Kč | 824,53 Kč |
| 100 | 29,51630 Kč | 2 951,63 Kč |
| 250 | 27,86516 Kč | 6 966,29 Kč |
| 500 | 26,86906 Kč | 13 434,53 Kč |
| 1 000 | 26,04959 Kč | 26 049,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,03701 Kč | 75 111,03 Kč |
| 6 000 | 24,54156 Kč | 147 249,36 Kč |
| Unit Price without VAT: | 48,63000 Kč |
|---|---|
| Unit Price with VAT: | 58,84230 Kč |


