
RM48L952DZWTT | |
|---|---|
DigiKey Part Number | 296-42482-ND |
Manufacturer | |
Manufacturer Product Number | RM48L952DZWTT |
Description | IC MCU 16/32B 3MB FLASH 337NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Hercules™ RM4 ARM® Cortex®-R4, Functional Safety (FuSa) Microcontroller IC 16/32-Bit 220MHz 3MB (3M x 8) FLASH 337-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | RM48L952DZWTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R4F | |
Core Size | 16/32-Bit | |
Speed | 220MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.32V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 337-NFBGA (16x16) | |
Package / Case | 337-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 207,80000 Kč | 1 207,80 Kč |
| 10 | 995,66200 Kč | 9 956,62 Kč |
| 90 | 888,12444 Kč | 79 931,20 Kč |
| 180 | 865,84439 Kč | 155 851,99 Kč |
| Unit Price without VAT: | 1 207,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 461,43800 Kč |


